Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ CFD7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.28 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
2
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ CFD7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.28 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
2