Infineon N-Channel MOSFET, 13.8 A, 600 V PG-TO 220 FullPAK IPA60R280P6XKSA1

RS Stock No.: 259-1539Brand: InfineonManufacturers Part No.: IPA60R280P6XKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

600 V

Package Type

PG-TO 220 FullPAK

Mounting Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 13.8 A, 600 V PG-TO 220 FullPAK IPA60R280P6XKSA1
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 13.8 A, 600 V PG-TO 220 FullPAK IPA60R280P6XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

600 V

Package Type

PG-TO 220 FullPAK

Mounting Type

Through Hole