Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
187 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 187 A, 60 V, 3-Pin PG-TO263-3 IPB018N06NF2SATMA1
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 187 A, 60 V, 3-Pin PG-TO263-3 IPB018N06NF2SATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
187 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO263-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC