Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin D2PAK IPB049N08N5ATMA1

RS Stock No.: 215-2495Brand: InfineonManufacturers Part No.: IPB049N08N5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.049 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin D2PAK IPB049N08N5ATMA1

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 80 A, 80 V, 3-Pin D2PAK IPB049N08N5ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.049 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Si