Infineon OptiMOS™ 5 N-Channel MOSFET, 114 A, 150 V, 3-Pin TO 263 IPB073N15N5ATMA1

RS Stock No.: 218-3031PBrand: InfineonManufacturers Part No.: IPB073N15N5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

114 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS™ 5

Package Type

TO 263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0073 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 114 A, 150 V, 3-Pin TO 263 IPB073N15N5ATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 114 A, 150 V, 3-Pin TO 263 IPB073N15N5ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

114 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS™ 5

Package Type

TO 263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0073 Ω

Maximum Gate Threshold Voltage

4.6V

Number of Elements per Chip

1

Transistor Material

Si