Infineon N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK IPB120N08S404ATMA1

RS Stock No.: 214-9014Brand: InfineonManufacturers Part No.: IPB120N08S404ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ -T2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0041 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK IPB120N08S404ATMA1
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK IPB120N08S404ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ -T2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0041 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si