Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO263-7-3
Mounting Type
Surface Mount
P.O.A.
Infineon P-Channel MOSFET, 180 A, 40 V PG-TO263-7-3 IPB180P04P403ATMA2
Select packaging type
Standard
1
P.O.A.
Infineon P-Channel MOSFET, 180 A, 40 V PG-TO263-7-3 IPB180P04P403ATMA2
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO263-7-3
Mounting Type
Surface Mount