Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET Transistor & Diode, 70 A, 120 V, 3-Pin D2PAK IPB70N12S311ATMA1

RS Stock No.: 220-7394Brand: InfineonManufacturers Part No.: IPB70N12S311ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

120 V

Series

OptiMOS™

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0113 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon N-Channel MOSFET Transistor & Diode, 70 A, 120 V, 3-Pin D2PAK IPB70N12S311ATMA1

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon N-Channel MOSFET Transistor & Diode, 70 A, 120 V, 3-Pin D2PAK IPB70N12S311ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

120 V

Series

OptiMOS™

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0113 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1