Infineon N-Channel MOSFET Transistor, 50 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1

RS Stock No.: 243-9318Brand: InfineonManufacturers Part No.: IPC50N04S5L5R5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

16 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 50 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 50 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

16 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8