Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 IPD038N06NF2SATMA1
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 IPD038N06NF2SATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
60 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
