Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2

RS Stock No.: 218-3045Brand: InfineonManufacturers Part No.: IPD50N06S4L12ATMA2
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si