Infineon OptiMOS™ Silicon N-Channel MOSFET, 60 A, 100 V, 3-Pin DPAK IPD60N10S4L12ATMA1

RS Stock No.: 222-4669PBrand: InfineonManufacturers Part No.: IPD60N10S4L12ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Number of Elements per Chip

1

Transistor Material

Silicon

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ Silicon N-Channel MOSFET, 60 A, 100 V, 3-Pin DPAK IPD60N10S4L12ATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ Silicon N-Channel MOSFET, 60 A, 100 V, 3-Pin DPAK IPD60N10S4L12ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Number of Elements per Chip

1

Transistor Material

Silicon