Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1

RS Stock No.: 214-9044Brand: InfineonManufacturers Part No.: IPD65R1K0CEAUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CE

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK IPD65R1K0CEAUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ CE

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si