Infineon OptiMOS P P-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90P04P4L04ATMA1

RS Stock No.: 827-5230Brand: InfineonManufacturers Part No.: IPD90P04P4L04ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS P

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

135 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.41mm

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon OptiMOS P P-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90P04P4L04ATMA1
Select packaging type

P.O.A.

Infineon OptiMOS P P-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK IPD90P04P4L04ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS P

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

135 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.41mm

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.