Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1

RS Stock No.: 284-736Brand: InfineonManufacturers Part No.: IPDQ60R017S7XTMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 750) (ex VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1

P.O.A.

Each (On a Reel of 750) (ex VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC