Infineon N-Channel MOSFET Transistor, 24 A, 600 V PG-HDSOP-22-1 IPDQ60R022S7XTMA1

RS Stock No.: 260-1200Brand: InfineonManufacturers Part No.: IPDQ60R022S7XTMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Package Type

PG-HDSOP-22-1

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET Transistor, 24 A, 600 V PG-HDSOP-22-1 IPDQ60R022S7XTMA1
Select packaging type

P.O.A.

Infineon N-Channel MOSFET Transistor, 24 A, 600 V PG-HDSOP-22-1 IPDQ60R022S7XTMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Package Type

PG-HDSOP-22-1

Mounting Type

Surface Mount