Infineon SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1

RS Stock No.: 284-749Brand: InfineonManufacturers Part No.: IPDQ60R045CFD7XTMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Infineon SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1
Select packaging type

P.O.A.

Infineon SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC