Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
ThinPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.365 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Infineon CoolMOS™ P7 N-Channel MOSFET, 10 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R365P7AUMA1
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Infineon CoolMOS™ P7 N-Channel MOSFET, 10 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R365P7AUMA1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
ThinPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.365 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1