Infineon N-Channel MOSFET, 3 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R2K0P7ATMA1
RS Stock No.: 240-8552Brand: InfineonManufacturers Part No.: IPLK80R2K0P7ATMA1Distrelec Article No.: 30424007

Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon N-Channel MOSFET, 3 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R2K0P7ATMA1
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon N-Channel MOSFET, 3 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R2K0P7ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1