Infineon N-Channel MOSFET, 8 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R600P7ATMA1

RS Stock No.: 240-8553Brand: InfineonManufacturers Part No.: IPLK80R600P7ATMA1Distrelec Article No.: 30424008
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

800 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 8 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R600P7ATMA1

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 8 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R600P7ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

800 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1