Infineon N-Channel MOSFET, 300 A, 40 V D2PAK IPLU300N04S4R8XTMA1

RS Stock No.: 244-0900Brand: InfineonManufacturers Part No.: IPLU300N04S4R8XTMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET, 300 A, 40 V D2PAK IPLU300N04S4R8XTMA1
Select packaging type

P.O.A.

Infineon N-Channel MOSFET, 300 A, 40 V D2PAK IPLU300N04S4R8XTMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount