Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ -T2
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.0028 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS™ -T2
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.0028 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si