Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.19 Ω
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
P.O.A.
Each (In a Tube of 500) (ex VAT)
Infineon CoolMOS™ N-Channel MOSFET, 12 A, 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
500
P.O.A.
Each (In a Tube of 500) (ex VAT)
Infineon CoolMOS™ N-Channel MOSFET, 12 A, 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.19 Ω
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1