Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Stock information temporarily unavailable.
P.O.A.
Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPQC60R017S7XTMA1
Select packaging type
Standard
1
P.O.A.
Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPQC60R017S7XTMA1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC