Infineon CoolMOS™ CE N-Channel MOSFET, 4 A, 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1

RS Stock No.: 218-3080Brand: InfineonManufacturers Part No.: IPSA70R2K0CEAKMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ CE

Package Type

IPAK SL (TO-251 SL)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 4 A, 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 4 A, 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ CE

Package Type

IPAK SL (TO-251 SL)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si