Infineon OptiMOS™ 5 N-Channel MOSFET, 354 A, 100 V, 16-Pin PG HDSOP-16 (TOLT) IPTC015N10NM5ATMA1

RS Stock No.: 233-4378PBrand: InfineonManufacturers Part No.: IPTC015N10NM5ATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

354 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Drain Source Resistance

0.0015 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 354 A, 100 V, 16-Pin PG HDSOP-16 (TOLT) IPTC015N10NM5ATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 354 A, 100 V, 16-Pin PG HDSOP-16 (TOLT) IPTC015N10NM5ATMA1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

354 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Drain Source Resistance

0.0015 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1