Infineon CoolMOS™ CFD7 N-Channel MOSFET, 63 A, 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1

RS Stock No.: 214-4429Brand: InfineonManufacturers Part No.: IPW60R031CFD7XKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.031 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 63 A, 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 63 A, 600 V, 3-Pin TO-247 IPW60R031CFD7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.031 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1