Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
83 A
Maximum Drain Source Voltage
700 V
Package Type
TO-247
Series
CoolMOS™ C6
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
37 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
500 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
330 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Length
16.13mm
Width
5.21mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.85V
Height
21.1mm
Product details
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
83 A
Maximum Drain Source Voltage
700 V
Package Type
TO-247
Series
CoolMOS™ C6
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
37 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
500 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
330 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Length
16.13mm
Width
5.21mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.85V
Height
21.1mm
Product details
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.