Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
43 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ CFD
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
391 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.21mm
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
167 nC @ 10 V
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Height
21.1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Country of Origin
China
Product details
Infineon CoolMOS™ CFD Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
43 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ CFD
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
80 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
391 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.21mm
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
167 nC @ 10 V
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Height
21.1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Country of Origin
China
Product details
Infineon CoolMOS™ CFD Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.