Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 4-Pin TO-247-4 IPZ65R045C7XKSA1

RS Stock No.: 145-9726Brand: InfineonManufacturers Part No.: IPZ65R045C7XKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

21.1mm

Length

16.13mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Height

5.21mm

Country of Origin

China

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 4-Pin TO-247-4 IPZ65R045C7XKSA1

P.O.A.

Infineon CoolMOS™ C7 N-Channel MOSFET, 46 A, 700 V, 4-Pin TO-247-4 IPZ65R045C7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

21.1mm

Length

16.13mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Height

5.21mm

Country of Origin

China

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.