Infineon IR2175STRPBF Motor Driver IC 8-Pin, SOIC

RS Stock No.: 262-6716Brand: InfineonManufacturers Part No.: IR2175STRPBF
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Output Configuration

PWM

Maximum Supply Voltage

260 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon IR2175STRPBF Motor Driver IC 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon IR2175STRPBF Motor Driver IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Configuration

PWM

Maximum Supply Voltage

260 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8