Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 82 A, 75 V, 3-Pin D2PAK IRF2807STRLPBF

RS Stock No.: 214-4443Brand: InfineonManufacturers Part No.: IRF2807STRLPBFDistrelec Article No.: 30341273
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.013 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 800) (ex VAT)

Infineon N-Channel MOSFET, 82 A, 75 V, 3-Pin D2PAK IRF2807STRLPBF

P.O.A.

Each (On a Reel of 800) (ex VAT)

Infineon N-Channel MOSFET, 82 A, 75 V, 3-Pin D2PAK IRF2807STRLPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.013 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1