Infineon N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF

RS Stock No.: 919-4794Brand: InfineonManufacturers Part No.: IRF540NPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

8.77mm

Minimum Operating Temperature

-55 °C

Country of Origin

Mexico

Product details

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF

P.O.A.

Infineon N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

8.77mm

Minimum Operating Temperature

-55 °C

Country of Origin

Mexico

Product details

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

You may be interested in