Infineon DirectFET N-Channel MOSFET, 25 A, 100 V DirectFET ISOMETRIC IRF6645TRPBF

RS Stock No.: 214-4455Brand: InfineonManufacturers Part No.: IRF6645TRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

100 V

Series

DirectFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

0.035 Ω

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon DirectFET N-Channel MOSFET, 25 A, 100 V DirectFET ISOMETRIC IRF6645TRPBF
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon DirectFET N-Channel MOSFET, 25 A, 100 V DirectFET ISOMETRIC IRF6645TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

100 V

Series

DirectFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

0.035 Ω

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1