Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
217 A
Maximum Drain Source Voltage
40 V
Package Type
Direct FET ME
Series
HEXFET
Mounting Type
Through Hole
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon HEXFET N-Channel MOSFET, 217 A, 40 V Direct FET ME IRF7480MTRPBF
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Infineon HEXFET N-Channel MOSFET, 217 A, 40 V Direct FET ME IRF7480MTRPBF
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
217 A
Maximum Drain Source Voltage
40 V
Package Type
Direct FET ME
Series
HEXFET
Mounting Type
Through Hole