P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF

RS Stock No.: 725-9243Brand: InfineonManufacturers Part No.: IRF9317PBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.99mm

Transistor Material

Si

Typical Gate Charge @ Vgs

31 nC @ 4.5 V, 61 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.98mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.57mm

You may be interested in

P.O.A.

P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF
Select packaging type

P.O.A.

P-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Infineon IRF9317PBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.99mm

Transistor Material

Si

Typical Gate Charge @ Vgs

31 nC @ 4.5 V, 61 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.98mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.57mm

You may be interested in