Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
32 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Minimum Gate Threshold Voltage
1.3V
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Number of Elements per Chip
2
Length
5mm
Typical Gate Charge @ Vgs
26 nC @ 15 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
32 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Minimum Gate Threshold Voltage
1.3V
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Number of Elements per Chip
2
Length
5mm
Typical Gate Charge @ Vgs
26 nC @ 15 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.