Infineon Dual N/P-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF

RS Stock No.: 145-9491Brand: InfineonManufacturers Part No.: IRF9952TRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 10 V, 6.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Infineon Dual N/P-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF

P.O.A.

Infineon Dual N/P-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 10 V, 6.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.