Infineon HEXFET N-Channel MOSFET, 95 A, 60 V TO-220 IRFB7545PBF

RS Stock No.: 257-9364Brand: InfineonManufacturers Part No.: IRFB7545PBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

95 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

HEXFET

Mounting Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 95 A, 60 V TO-220 IRFB7545PBF

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 95 A, 60 V TO-220 IRFB7545PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

95 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

HEXFET

Mounting Type

Through Hole