Infineon HEXFET N-Channel MOSFET, 2.3 A, 30 V DFN2020 IRFHS9351TRPBF

RS Stock No.: 257-9392Brand: InfineonManufacturers Part No.: IRFHS9351TRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.3 A

Maximum Drain Source Voltage

30 V

Package Type

DFN2020

Series

HEXFET

Mounting Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 2.3 A, 30 V DFN2020 IRFHS9351TRPBF
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 2.3 A, 30 V DFN2020 IRFHS9351TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.3 A

Maximum Drain Source Voltage

30 V

Package Type

DFN2020

Series

HEXFET

Mounting Type

Through Hole