N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-247AC Infineon IRFP064NPBF

RS Stock No.: 541-0008PBrand: InfineonManufacturers Part No.: IRFP064NPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

15.9mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Width

5.3mm

Height

20.7mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-247AC Infineon IRFP064NPBF
Select packaging type

P.O.A.

N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-247AC Infineon IRFP064NPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

15.9mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Width

5.3mm

Height

20.7mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

You may be interested in