Infineon IRFR5305PBF P-Channel MOSFET, 31 A, 55 V, 3-Pin DPAK IRFR5305TRLPBF

RS Stock No.: 170-2262Brand: InfineonManufacturers Part No.: IRFR5305TRLPBFDistrelec Article No.: 30284066
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

55 V

Series

IRFR5305PBF

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

7.49mm

Length

6.73mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

2.39mm

Stock information temporarily unavailable.

P.O.A.

Infineon IRFR5305PBF P-Channel MOSFET, 31 A, 55 V, 3-Pin DPAK IRFR5305TRLPBF

P.O.A.

Infineon IRFR5305PBF P-Channel MOSFET, 31 A, 55 V, 3-Pin DPAK IRFR5305TRLPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

55 V

Series

IRFR5305PBF

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

7.49mm

Length

6.73mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

2.39mm