Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
110 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
57 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
2.39mm
Minimum Operating Temperature
-55 °C
Product details
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
110 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
57 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
2.39mm
Minimum Operating Temperature
-55 °C
Product details
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.