Infineon N-Channel MOSFET, 22 A, 20 V DFN2020 IRLHS6242TRPBF
RS Stock No.: 257-9444Brand: InfineonManufacturers Part No.: IRLHS6242TRPBFDistrelec Article No.: 30341395

Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
20 V
Package Type
DFN2020
Series
HEXFET
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Infineon N-Channel MOSFET, 22 A, 20 V DFN2020 IRLHS6242TRPBF
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Infineon N-Channel MOSFET, 22 A, 20 V DFN2020 IRLHS6242TRPBF
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
22 A
Maximum Drain Source Voltage
20 V
Package Type
DFN2020
Series
HEXFET
Mounting Type
Through Hole