Infineon HEXFET P-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 IRLML9301TRPBF

RS Stock No.: 725-9366PBrand: InfineonManufacturers Part No.: IRLML9301TRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

64 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4.8 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Forward Diode Voltage

1.2V

Product details

P-Channel Power MOSFET 30V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon HEXFET P-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 IRLML9301TRPBF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon HEXFET P-Channel MOSFET, 3.6 A, 30 V, 3-Pin SOT-23 IRLML9301TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

64 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4.8 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Forward Diode Voltage

1.2V

Product details

P-Channel Power MOSFET 30V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.