Infineon HEXFET N-Channel MOSFET, 86 A, 30 V DPAK IRLR8726TRPBF
RS Stock No.: 257-9464Brand: InfineonManufacturers Part No.: IRLR8726TRPBFDistrelec Article No.: 30341407

Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
30 V
Package Type
DPAK
Series
HEXFET
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Infineon HEXFET N-Channel MOSFET, 86 A, 30 V DPAK IRLR8726TRPBF
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Infineon HEXFET N-Channel MOSFET, 86 A, 30 V DPAK IRLR8726TRPBF
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
30 V
Package Type
DPAK
Series
HEXFET
Mounting Type
Through Hole