Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon P-Channel MOSFET, 8 A, 30 V, 8-Pin SO-8 SI4435DYTRPBF

RS Stock No.: 171-1913PBrand: InfineonManufacturers Part No.: SI4435DYTRPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

Si4435DYPbF

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Width

4mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Typical Power Gain

0

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon P-Channel MOSFET, 8 A, 30 V, 8-Pin SO-8 SI4435DYTRPBF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon P-Channel MOSFET, 8 A, 30 V, 8-Pin SO-8 SI4435DYTRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

Si4435DYPbF

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Width

4mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Typical Power Gain

0