Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 SPW11N80C3FKSA1

RS Stock No.: 911-4940Brand: InfineonManufacturers Part No.: SPW11N80C3FKSA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Series

CoolMOS™ C3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.03mm

Typical Gate Charge @ Vgs

8 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.16mm

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

Germany

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

P.O.A.

Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 SPW11N80C3FKSA1

P.O.A.

Infineon CoolMOS™ C3 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 SPW11N80C3FKSA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Series

CoolMOS™ C3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

16.03mm

Typical Gate Charge @ Vgs

8 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.16mm

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

Germany

Product details

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.