Technical documents
Specifications
Brand
InfineonMotor Type
DC
Output Configuration
Half Bridge
Configuration
Dual
Maximum Output Current
800mA
Maximum Supply Voltage
18 V
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
14
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Infineon TLE42062GXUMA2, DC Motor Driver IC 14-Pin, DSO
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Infineon TLE42062GXUMA2, DC Motor Driver IC 14-Pin, DSO
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMotor Type
DC
Output Configuration
Half Bridge
Configuration
Dual
Maximum Output Current
800mA
Maximum Supply Voltage
18 V
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
14