Technical documents
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
PWM
Configuration
Half Bridge
Maximum Output Current
5.5mA
Maximum Supply Voltage
28 V
Stock information temporarily unavailable.
P.O.A.
Infineon TLE9185QXXUMA1, BLDC Motor Driver IC
Select packaging type
Standard
1
P.O.A.
Infineon TLE9185QXXUMA1, BLDC Motor Driver IC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
PWM
Configuration
Half Bridge
Maximum Output Current
5.5mA
Maximum Supply Voltage
28 V